NH 2SD882-P
| Manufacturer | NHAsian Brands |
| MPN | 2SD882-P |
| LCSC Part # | C7427886 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 3A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NH | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- NPN general-purpose power transistor.
- Low temperature drift and low cost.
- High current and high power output.
- Large safe operating area (SOA) and low thermal resistance.
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0707 | $ 0.71 |
| 100+ | $ 0.0559 | $ 5.59 |
| 300+ | $ 0.0485 | $ 14.55 |
| 1,000+ | $ 0.0429 | $ 42.90 |
| 5,000+ | $ 0.0385 | $ 192.50 |
| 10,000+ | $ 0.0363 | $ 363.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NH | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 500mW | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- NPN general-purpose power transistor.
- Low temperature drift and low cost.
- High current and high power output.
- Large safe operating area (SOA) and low thermal resistance.
C7427886 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



