NH SBL5010
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | SBL5010 |
| LCSC Part # | C7427872 |
| Package | SBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 5A SBL |
| Description | Bridge Rectifier 1kV 5A Surface Mount SBL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Package | SBL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,950
2,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2058 $ 0.1544 | $ 0.77 |
50+ | $ 0.1616 $ 0.1212 | $ 6.06 |
150+ | $ 0.1427 $ 0.1071 | $ 16.07 |
500+ | $ 0.119 $ 0.0893 | $ 44.65 |
3,000+ | $ 0.1085 $ 0.0814 | $ 244.20 |
6,000+ | $ 0.1022 $ 0.0767 | $ 460.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$