NH RYBS3010
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | RYBS3010 |
| LCSC Part # | C7427868 |
| Package | TMBF |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 3A TMBF |
| Description | Bridge Rectifier 1kV 3A Surface Mount TMBF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Package | TMBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,375
2,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1149 | $ 0.57 |
50+ | $ 0.0919 | $ 4.60 |
150+ | $ 0.0803 | $ 12.05 |
500+ | $ 0.0717 | $ 35.85 |
3,000+ | $ 0.0674 | $ 202.20 |
6,000+ | $ 0.0639 | $ 383.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$