NH RYBS3006L
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | RYBS3006L |
| LCSC Part # | C7427867 |
| Package | TMBF |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 3A TMBF |
| Description | Bridge Rectifier 600V 3A Surface Mount TMBF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Package | TMBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,845
2,845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1208 $ 0.0906 | $ 0.45 |
50+ | $ 0.0949 $ 0.0712 | $ 3.56 |
150+ | $ 0.0819 $ 0.0615 | $ 9.23 |
500+ | $ 0.0722 $ 0.0542 | $ 27.10 |
3,000+ | $ 0.0644 $ 0.0483 | $ 144.90 |
6,000+ | $ 0.0605 $ 0.0454 | $ 272.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$