LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH GBU806GL product image
  • GBU806GL thumbnail 1
  • GBU806GL thumbnail 2
  • GBU806GL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH GBU806GLRoHS

Manufacturer
NHAsian Brands
MPN
GBU806GL
LCSC Part #
C7427840
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 600V 8A GBU
Datasheetpdf iconNH GBU806GL
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2256$ 1.13
50+$ 0.1776$ 8.88
150+$ 0.157$ 23.55
500+$ 0.1294$ 64.70
2,500+$ 0.1179$ 294.75
5,000+$ 0.1111$ 555.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerNH
PackagingGBU
Non-Repetitive Peak Forward Surge Current170A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Voltage - Forward(Vf@If)960mV@4A
Current - Rectified8A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece