NH GBU3006
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | GBU3006 |
| LCSC Part # | C7427830 |
| Package | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 30A GBU |
| Description | Bridge Rectifier 600V 30A Through Hole GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
483
483
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4307 | $ 0.43 |
10+ | $ 0.3357 | $ 3.36 |
30+ | $ 0.2945 | $ 8.84 |
250+ | $ 0.2565 | $ 64.13 |
500+ | $ 0.2343 | $ 117.15 |
1,000+ | $ 0.2201 | $ 220.10 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$