NH NH6302A30M
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | NH6302A30M |
| LCSC Part # | C7427775 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 300mA SOT-23-3 |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | NH | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,220
2,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0724 $ 0.0543 | $ 0.54 |
100+ | $ 0.0573 $ 0.0430 | $ 4.30 |
300+ | $ 0.0497 $ 0.0373 | $ 11.19 |
3,000+ | $ 0.044 $ 0.0330 | $ 99.00 |
6,000+ | $ 0.0395 $ 0.0297 | $ 178.20 |
9,000+ | $ 0.0372 $ 0.0279 | $ 251.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$