Silergy SY8308RBC
| Manufacturer | SilergyAsian Brands |
| MPN | SY8308RBC |
| LCSC Part # | C7427429 |
| Packaging | QFN-20 |
| Customer # | |
| Key Attributes | High Efficiency,8.0A 40V Input Synchronous Step-Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 350kHz;500kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Hiccup current limiting;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY8308 is a high-efficiency synchronous buck DC/DC regulator capable of delivering 8A continuous output current. The device integrates both the main switch and synchronous switch with ultra-low on-resistance, designed to minimize conduction losses. It operates over a wide input voltage range of 4V to 40V. It employs a constant-on-time PWM architecture to achieve fast transient response in high step-down ratio applications while maintaining high efficiency at light loads.
Features
- Low internal switch (high-side/low-side) RDS(on): 25mΩ / 12mΩ
- 4V to 40V input voltage range
- 8.0A output current capability
- Selectable 350kHz / 500kHz switching frequency
- PFM/PWM selectable light-load operation mode
- Instant PWM architecture for fast transient response
- Programmable soft-start to limit inrush current
- Programmable valley current limit threshold
- Hiccup mode output short-circuit protection
- Power good indicator
- 0.6V ± 1% reference voltage
- Compact package: QFN3.5×3.5-20
Applications
- LCD TVs
- Set-top boxes
- Laptops
- Storage devices
- High-power access point routers
- Network equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6074 | $ 2.61 |
| 10+ | $ 2.3439 | $ 23.44 |
| 30+ | $ 2.1975 | $ 65.93 |
| 100+ | $ 2.0332 | $ 203.32 |
| 500+ | $ 1.9616 | $ 980.80 |
| 1,000+ | $ 1.9275 | $ 1927.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 350kHz;500kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Hiccup current limiting;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 8A | |
| Quiescent Current | 60uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY8308 is a high-efficiency synchronous buck DC/DC regulator capable of delivering 8A continuous output current. The device integrates both the main switch and synchronous switch with ultra-low on-resistance, designed to minimize conduction losses. It operates over a wide input voltage range of 4V to 40V. It employs a constant-on-time PWM architecture to achieve fast transient response in high step-down ratio applications while maintaining high efficiency at light loads.
Features
- Low internal switch (high-side/low-side) RDS(on): 25mΩ / 12mΩ
- 4V to 40V input voltage range
- 8.0A output current capability
- Selectable 350kHz / 500kHz switching frequency
- PFM/PWM selectable light-load operation mode
- Instant PWM architecture for fast transient response
- Programmable soft-start to limit inrush current
- Programmable valley current limit threshold
- Hiccup mode output short-circuit protection
- Power good indicator
- 0.6V ± 1% reference voltage
- Compact package: QFN3.5×3.5-20
Applications
- LCD TVs
- Set-top boxes
- Laptops
- Storage devices
- High-power access point routers
- Network equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



