HXY MOSFET 74HC14-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | 74HC14-HXY |
| LCSC Part # | C7427350 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Hex inverting Schmitt trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;3.98V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC14 and 74HCT14 are high-speed silicon gate CMOS devices with pin compatibility with Low-power Schottky TTL. They comply with JEDEC standard 7A. The devices provide six inverting buffers with Schmitt-trigger inputs, transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Waveform and pulse shapers
- Astable multivibrators
- Monostable multivibrators
- ESD protection: HBM EIA/JESD22-A114-A exceeds 2000 V, MM EIA/JESD22-A115-A exceeds 200 V
- Operating temperature range: -40 ~ +85 °C
- Multiple package options: DIP14, SOP14, TSSOP14
In-Stock: 300
300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1305 | $ 0.65 |
| 50+ | $ 0.1048 | $ 5.24 |
| 150+ | $ 0.092 | $ 13.80 |
| 500+ | $ 0.0824 | $ 41.20 |
| 2,500+ | $ 0.0667 | $ 166.75 |
| 5,000+ | $ 0.0629 | $ 314.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 12ns@6V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;3.98V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC14 and 74HCT14 are high-speed silicon gate CMOS devices with pin compatibility with Low-power Schottky TTL. They comply with JEDEC standard 7A. The devices provide six inverting buffers with Schmitt-trigger inputs, transforming slowly changing input signals into sharply defined, jitter-free output signals.
Features
AI Translation
- Waveform and pulse shapers
- Astable multivibrators
- Monostable multivibrators
- ESD protection: HBM EIA/JESD22-A114-A exceeds 2000 V, MM EIA/JESD22-A115-A exceeds 200 V
- Operating temperature range: -40 ~ +85 °C
- Multiple package options: DIP14, SOP14, TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



