Silergy SY5850DFHC
| Manufacturer | SilergyAsian Brands |
| MPN | SY5850DFHC |
| LCSC Part # | C7427213 |
| Packaging | SOP-10 |
| Customer # | |
| Key Attributes | SOP-10 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | Silergy | |
| Packaging | SOP-10 | |
| Output Voltage | - | |
| Features | Dimming function;LED open-circuit protection;Short-Circuit Protection;Over temperature protection | |
| Frequency - Switching | - | |
| Driver Type | - | |
| Input Voltage | - | |
| Output Current | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SY5850D/E is a controller for Buck-Boost/Flyback topology targeting at LED lighting applications. It is compatible with leading edge/trailing edge/no dimmer application. It adopts proprietary techniques to identify different type dimmers and achieve excellent compatibility. High power factor can be achieved without any dimmer. Quasi-resonant valley turned-on is adopted for high efficiency operation. Reliable short/open LED protection are integrated
Features
AI Translation
- Excellent compatibility with different dimmer
- Excellent compatibility for low power application
- Fast start up, <500ms
- QR-mode operation for high efficiency
- High power factor, PF>0.9 without dimmer
- Reliable short/open LED protection
- Package SSOP10
Applications
AI Translation
- LED lighting with leading edge/trailing edge/no dimmer
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3886 | $ 0.39 |
| 10+ | $ 0.3038 | $ 3.04 |
| 30+ | $ 0.2668 | $ 8.00 |
| 100+ | $ 0.2205 | $ 22.05 |
| 500+ | $ 0.2005 | $ 100.25 |
| 1,000+ | $ 0.1881 | $ 188.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

