HJ Tech 3N0401GY-001
| Manufacturer | HJ TechAsian Brands |
| MPN | 3N0401GY-001 |
| LCSC Part # | C7426917 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT 4G |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Antenna Type | - | |
| Connector Type | IPEX | |
| Length | 60.4mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1155 | $ 1.12 |
| 10+ | $ 0.9224 | $ 9.22 |
| 30+ | $ 0.8167 | $ 24.50 |
| 100+ | $ 0.6972 | $ 69.72 |
| 500+ | $ 0.6436 | $ 321.80 |
| 1,000+ | $ 0.6206 | $ 620.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Antenna Type | - | |
| Connector Type | IPEX | |
| Length | 60.4mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


