DIODES DDA123JH-7
| Manufacturer | |
| Mfr. Part # | DDA123JH-7 |
| LCSC Part # | C7426882 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP 50V SOT-563 |
| Description | 100@1mA,5V 2 PNP Pre-Biased Transistors 150mW 100mA 50V SOT-563 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0987 | $ 0.49 |
50+ | $ 0.0968 | $ 4.84 |
150+ | $ 0.0955 | $ 14.33 |
500+ | $ 0.0941 | $ 47.05 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$