LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HeYangTek HYF4GQ4UTACAE product image
  • HYF4GQ4UTACAE thumbnail 1
  • HYF4GQ4UTACAE thumbnail 2
  • HYF4GQ4UTACAE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HeYangTek HYF4GQ4UTACAERoHS

Manufacturer
HeYangTekAsian Brands
MPN
HYF4GQ4UTACAE
LCSC Part #
C7426876
Packaging
LGA8
Customer #
Key Attributes
SPI2G NAND Flash
Datasheetpdf iconHeYangTek HYF4GQ4UTACAE
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.3784$ 15.38
10+$ 14.6509$ 146.51
30+$ 13.3921$ 401.76
100+$ 12.2928$ 1229.28
Standard Packaging360/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHeYangTek
PackagingLGA8
Voltage - Supply2.7V~3.6V
Memory Size-
Operating temperature-40℃~+85℃
Program / Erase Cycles-
Clock Frequency104MHz
Data Retention - TDR (Year)10 years
Block Erase Time(tBE)4ms
Write Cycle Time(tWC)-
Page Programming Time (Tpp)350us
Interface-
Standby Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging360
Sales UnitPiece