WG JKL372763
| Manufacturer | WGAsian Brands |
| MPN | JKL372763 |
| LCSC Part # | C7426633 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rivets |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Rivets | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| Interdental distance | 1.10 | |
| Nominal length | 5.7-7.3 | |
| End processing | Pointed Tail | |
| Groove depth | 1.7-2.1 | |
| Head diameter | 5.2-5.5 | |
| Countersunk angle | 90-92 | |
| Dental form | Self-tapping thread | |
| surface treatment | Blue-white zinc | |
| Head thickness | max1.7 | |
| Tooth outer diameter | 2.76-2.9 | |
| texture of material | 1022 (carbon steel) | |
| specifications | ST2.9*6.5 | |
| Slot number | 1# | |
| Sharp tail angle | 40-50 | |
| Groove type | Cross | |
| Headform | Countersunk |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.002 | $ 0.01 |
Standard Packaging8500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



