ZY Countersunk Hexagon Socket Screw DIN7991 M14X40 Carbon Steel Grade 10.9 Black Bagged
| Manufacturer | ZYAsian Brands |
| MPN | ZZY381526 |
| LCSC Part # | C7426239 |
| Packaging | - |
| Customer # | |
| Key Attributes | ZY Countersunk Hexagon Socket Screw DIN7991 M14X40 Carbon Steel Grade 10.9 Black Bagged |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | ZY | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| Performance level | Grade 10.9 | |
| Headform | Countersunk | |
| End processing | Flat tail | |
| Cusp angle | 60 | |
| Hardness (HRC) | 32-39 | |
| Tooth outer diameter | 13.682-13.962 | |
| Thread gauge | OK;OK | |
| Head diameter | 26.48-27 | |
| Countersunk angle | 90-92 | |
| Dental form | Machine thread | |
| Interdental distance | 2 | |
| Nominal length | 39.5-40.5 | |
| texture of material | 20MnTiB (alloy steel) | |
| Groove depth | 4.5-4.8 | |
| specifications | M14*40 | |
| Hexagonal opposite sides | 10.025-10.175 | |
| Tensile strength (N/mm ²) | min1040 | |
| Groove type | Hex socket | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1088 | $ 0.11 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



