ZY ZZY283526
| Manufacturer | ZYAsian Brands |
| MPN | ZZY283526 |
| LCSC Part # | C7426178 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5mm Screws |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | ZY | |
| Packaging | - | |
| NominalDiameter | 10mm | |
| standard | ISO 7380 | |
| Head diameter | 17.07-17.5mm | |
| specifications | M10X70 | |
| opposite side distance | 6.02-6.14mm | |
| HEAD HEIGHT | 5.2-5.5mm | |
| Tail type | Flat tail | |
| Nominal length | 70mm | |
| thread type | Machine screw | |
| Pitch | 1.5mm | |
| texture of material | 10B21 (carbon steel) | |
| HardnessGrade | Grade 10.9 | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | ZY | |
| Packaging | - | |
| NominalDiameter | 10mm | |
| standard | ISO 7380 | |
| Head diameter | 17.07-17.5mm | |
| specifications | M10X70 | |
| opposite side distance | 6.02-6.14mm |
| Type | Description | |
|---|---|---|
| HEAD HEIGHT | 5.2-5.5mm | |
| Tail type | Flat tail | |
| Nominal length | 70mm | |
| thread type | Machine screw | |
| Pitch | 1.5mm | |
| texture of material | 10B21 (carbon steel) | |
| HardnessGrade | Grade 10.9 | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1157 | $ 0.12 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | ZY | |
| Packaging | - | |
| NominalDiameter | 10mm | |
| standard | ISO 7380 | |
| Head diameter | 17.07-17.5mm | |
| specifications | M10X70 | |
| opposite side distance | 6.02-6.14mm | |
| HEAD HEIGHT | 5.2-5.5mm | |
| Tail type | Flat tail | |
| Nominal length | 70mm | |
| thread type | Machine screw | |
| Pitch | 1.5mm | |
| texture of material | 10B21 (carbon steel) | |
| HardnessGrade | Grade 10.9 | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | ZY | |
| Packaging | - | |
| NominalDiameter | 10mm | |
| standard | ISO 7380 | |
| Head diameter | 17.07-17.5mm | |
| specifications | M10X70 | |
| opposite side distance | 6.02-6.14mm |
| Type | Description | |
|---|---|---|
| HEAD HEIGHT | 5.2-5.5mm | |
| Tail type | Flat tail | |
| Nominal length | 70mm | |
| thread type | Machine screw | |
| Pitch | 1.5mm | |
| texture of material | 10B21 (carbon steel) | |
| HardnessGrade | Grade 10.9 | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



