RX Socket Head Cap Screw DIN912 M16X45 Carbon Steel 12.9 Grade Blackening Bagged
| Manufacturer | RXAsian Brands |
| MPN | HTR000115 |
| LCSC Part # | C7425980 |
| Packaging | - |
| Customer # | |
| Key Attributes | RX Socket Head Cap Screw DIN912 M16X45 Carbon Steel 12.9 Grade Blackening Bagged |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | RX | |
| Packaging | - | |
| NominalDiameter | 16mm | |
| standard | DIN912 | |
| specifications | M16X45 | |
| Nominal length | 45mm | |
| HardnessGrade | Class 12.9 | |
| Pitch | 2mm | |
| texture of material | Carbon steel | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1513 | $ 0.15 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | RX | |
| Packaging | - | |
| NominalDiameter | 16mm | |
| standard | DIN912 | |
| specifications | M16X45 | |
| Nominal length | 45mm | |
| HardnessGrade | Class 12.9 | |
| Pitch | 2mm | |
| texture of material | Carbon steel | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



