WG CHL100074
| Manufacturer | WGAsian Brands |
| MPN | CHL100074 |
| LCSC Part # | C7425587 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fastener Assortment Kits |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Fastener Assortment Kits | |
| Manufacturer | WG | |
| Packaging | - | |
| Head thickness | 2.61-2.75 | |
| Slot number | - | |
| End processing | Flat tail | |
| Groove depth | 1.45-2.03 | |
| Dental form | Machine thread | |
| Cusp angle | 60 | |
| Nominal length | 15.7-16.3 | |
| Thickness of combined spring pad | 1.0-1.2 | |
| Groove type | Cross | |
| Inner diameter of combination spring pad | 3.6-3.78 | |
| Interdental distance | 0.7 | |
| Headform | Small Pan Head | |
| Free height of combination spring pad | 2.2-2.75 | |
| Tooth outer diameter | 3.86-4 | |
| Specifications | M4*16 | |
| Combined flat pad outer diameter | 8.64-9.0 | |
| Surface Treatment | Blue-white zinc | |
| texture of material | 1008 (Carbon Steel) | |
| Combination spring pad width | 1.4-1.6 | |
| Thread gauge | OK;OK | |
| Inner diameter of combined flat washer | 3.66-3.78 | |
| Combined flat pad thickness | 0.7-0.9 | |
| Performance level | 4.8 level | |
| Rotation direction | Right-Handed Rotation | |
| Head diameter | 6.65-7.5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0061 | $ 0.01 |
Standard Packaging1800/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



