YJYCOIN YDFW2418T-153W02015
| Manufacturer | YJYCOINAsian Brands |
| MPN | YDFW2418T-153W02015 |
| LCSC Part # | C7425495 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CMC 15mH 2LN SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD | |
| Inductance @ Frequency | 15mH@1KHz | |
| DC Resistance(DCR) | 150mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.8kV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent for attenuation characteristics in low frequency range.
- Withstand voltage: AC 1.8KV.
- Flat wire used for excellent EMC noise suppressed.
- In addition to the standard versions of parameters shown here, custom designed are available meet your exact requirement.
Applications
AI Translation
- Ideally used in noise prevention for TV, VCR, AV etc.
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1956$ 0.5978 | $ 0.60 |
| 10+ | $ 1.0835$ 0.5418 | $ 5.42 |
| 60+ | $ 1.0228$ 0.5114 | $ 30.68 |
| 120+ | $ 0.9527$ 0.4764 | $ 57.17 |
| 480+ | $ 0.9216$ 0.4608 | $ 221.18 |
| 1,080+ | $ 0.9076$ 0.4538 | $ 490.10 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD | |
| Inductance @ Frequency | 15mH@1KHz | |
| DC Resistance(DCR) | 150mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.8kV | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent for attenuation characteristics in low frequency range.
- Withstand voltage: AC 1.8KV.
- Flat wire used for excellent EMC noise suppressed.
- In addition to the standard versions of parameters shown here, custom designed are available meet your exact requirement.
Applications
AI Translation
- Ideally used in noise prevention for TV, VCR, AV etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



