G-Switch GT-TW084B-H015-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TW084B-H015-L1 |
| LCSC Part # | C7425484 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 1.5mm SMD (SMT) Tab 5.2mm x 5.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,320
5,320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0299 $ 0.0285 | $ 0.57 |
200+ | $ 0.0236 $ 0.0225 | $ 4.50 |
600+ | $ 0.02 $ 0.0190 | $ 11.40 |
4,000+ | $ 0.0179 $ 0.0171 | $ 68.40 |
8,000+ | $ 0.0161 $ 0.0153 | $ 122.40 |
20,000+ | $ 0.0151 $ 0.0144 | $ 288.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$