YXC Crystal Oscillators OB2EL89CLIB112YLC-125M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OB2EL89CLIB112YLC-125M |
| LCSC Part # | C7425465 |
| Package | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 125MHz LVDS SMD |
| Description | Oscillator 125MHz ±20ppm LVDS 2.5V~3.3V SMD3225-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,196
4,196
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5174 $ 2.3916 | $ 2.39 |
10+ | $ 2.1303 $ 2.0238 | $ 20.24 |
30+ | $ 1.8893 $ 1.7949 | $ 53.85 |
100+ | $ 1.6403 $ 1.5583 | $ 155.83 |
500+ | $ 1.5294 $ 1.4530 | $ 726.50 |
1,000+ | $ 1.4796 $ 1.4057 | $ 1405.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$