YXC Crystal Oscillators OT3EL89CJI-111YLC-12M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OT3EL89CJI-111YLC-12M |
| LCSC Part # | C7425459 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 12MHz CMOS SMD |
| Description | 1.8V~3.3V CMOS SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
792 
792
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4888 $ 0.4644 | $ 0.46 |
10+ | $ 0.3799 $ 0.3610 | $ 3.61 |
30+ | $ 0.3332 $ 0.3166 | $ 9.50 |
100+ | $ 0.274 $ 0.2603 | $ 26.03 |
500+ | $ 0.2476 $ 0.2353 | $ 117.65 |
1,000+ | $ 0.232 $ 0.2204 | $ 220.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$