LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDMI-GD-115PWB product image
  • HDMI-GD-115PWB thumbnail 1
  • HDMI-GD-115PWB thumbnail 2
  • HDMI-GD-115PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDMI-GD-115PWBRoHS

Manufacturer
HDGCAsian Brands
MPN
HDMI-GD-115PWB
LCSC Part #
C7425328
Packaging
Through Hole
Customer #
Key Attributes
CONN RCPT HDMI 19POS RECESSED MOUNT
Datasheetpdf iconHDGC HDMI-GD-115PWB
Custom CablesMOQ 1pc
In-Stock: 404
404 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6616$ 0.66
10+$ 0.5328$ 5.33
30+$ 0.4684$ 14.05
100+$ 0.404$ 40.40
500+$ 0.3654$ 182.70
1,000+$ 0.3461$ 346.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerHDGC
PackagingThrough Hole
Number of Pins19P
Connector TypeHDMI-A
Voltage Rating-
Operating Temperature-25℃~+85℃
Current Rating500mA
GenderFemale
Mounting TypeLaminated board

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.