Littelfuse/IXYS VGO36-16IO7
| Manufacturer | |
| Mfr. Part # | VGO36-16IO7 |
| LCSC Part # | C7425259 |
| Package | MODULE |
| Customer # | |
| Key Attributes | BRIDGE RECT 1600V 36A MODULE |
| Description | Bridge Rectifier 1600V 36A MODULE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | MODULE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.5613 | $ 18.56 |
10+ | $ 17.6263 | $ 176.26 |
25+ | $ 16.007 | $ 400.18 |
100+ | $ 14.5934 | $ 1459.34 |
Standard Packaging 25/Full
Box | ||
Better price for more quantity?
$