LGE MBRF40250CT
| Manufacturer | LGEAsian Brands |
| MPN | MBRF40250CT |
| LCSC Part # | C7425118 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 250V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | ITO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV | |
| Reverse Leakage Current (Ir) | 30uA | |
| Non-Repetitive Peak Forward Surge Current | 310A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop
- Low power dissipation, high efficiency
- Extremely low reverse leakage current
- High junction temperature stability
- High current carrying capability
- Strong forward surge withstand capability
- Lead-free surface finish, RoHS and WEEE compliant
Applications
AI Translation
- Switching diodes
- Switching power supplies (SMPS)
- DC/DC converters
- LED lighting
- AC-DC power adapters for laptops and gaming consoles
In-Stock: 105
105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8885 | $ 0.89 |
| 10+ | $ 0.7485 | $ 7.49 |
| 50+ | $ 0.5988 | $ 29.94 |
| 100+ | $ 0.5296 | $ 52.96 |
| 500+ | $ 0.4893 | $ 244.65 |
| 1,000+ | $ 0.4684 | $ 468.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LGE | |
| Packaging | ITO-220AB | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV | |
| Reverse Leakage Current (Ir) | 30uA | |
| Non-Repetitive Peak Forward Surge Current | 310A | |
| Current - Rectified | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Negligible switching losses
- Low forward voltage drop
- Low power dissipation, high efficiency
- Extremely low reverse leakage current
- High junction temperature stability
- High current carrying capability
- Strong forward surge withstand capability
- Lead-free surface finish, RoHS and WEEE compliant
Applications
AI Translation
- Switching diodes
- Switching power supplies (SMPS)
- DC/DC converters
- LED lighting
- AC-DC power adapters for laptops and gaming consoles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



