LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MKI100-12F8 product image
Images for reference only

Littelfuse/IXYS MKI100-12F8RoHS

Manufacturer
MPN
MKI100-12F8
LCSC Part #
C7424794
Packaging
E3
Customer #
Key Attributes
640W 125A 1.2kV NPT (Non-Punch Through) E3 Single IGBTs RoHS
Datasheetpdf iconLittelfuse/IXYS MKI100-12F8

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerLittelfuse/IXYS
PackagingE3
Pd - Power Dissipation640W
Operating Temperature-40℃~+125℃@(Tj)
Current - Collector(Ic)125A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)6.5nF@25V
IGBT TypeNPT (Non-Punch Through)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.9V@15V,100A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
Not available now