LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BAV99W product image
  • BAV99W thumbnail 1
  • BAV99W thumbnail 2
  • BAV99W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BAV99WRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BAV99W
LCSC Part #
C7424663
Packaging
SOT-323
Customer #
Key Attributes
DIODE ARR GP 75V 150mA SOT-323
Datasheetpdf iconYONGYUTAI BAV99W
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0101$ 5.05
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
24,000+$ 0.0067$ 160.80
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSOT-323
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-
Diode Configuration1 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)50uA@75V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece