JUXING P3500SC
| Manufacturer | JUXINGAsian Brands |
| MPN | P3500SC |
| LCSC Part # | C7424454 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | Thyistor Surge Protector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | JUXING | |
| Packaging | DO-214AA(SMB) | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 65pF | |
| Switching Voltage(Vs) | 400V | |
| Hold Current(Ih) | 150mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Bi-directional crowbar transient voltage protection
- High surge capability
- High off-state impedance
- Low leakage current
- Low on-state voltage
- Short-circuit failure mode
Applications
AI Translation
- Central office switching equipment
- Analog and digital linecards (xDSL, T1/E1, ISDN…)
- Customer Premises Equipment (CPE) such as phones, fax machines, modems, POS terminals, PBX systems and caller ID adjunct boxes
- Primary protection modules including Main Distribution Frames (MDF), building entrance equipment and station protection modules
- Access network equipment such as remote terminals, line multiplexers, cross-connects, WAN equipment, Network Interface Devices (NID)
- Data lines and security systems
- CATV line amplifiers and power inserters
- Sprinkler systems
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1115$ 0.1060 | $ 0.53 |
| 50+ | $ 0.0874$ 0.0831 | $ 4.16 |
| 150+ | $ 0.0753$ 0.0716 | $ 10.74 |
| 500+ | $ 0.0663$ 0.0630 | $ 31.50 |
| 3,000+ | $ 0.059$ 0.0561 | $ 168.30 |
| 6,000+ | $ 0.0554$ 0.0527 | $ 316.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

