HONGLITRONIC LM1311D4W-12B4C12(Ra4)-DS
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | LM1311D4W-12B4C12(Ra4)-DS |
| LCSC Part # | C7424169 |
| Package | SMD,13.4x13.4mm |
| Customer # | |
| Description | 90 38V Warm White, Cool White -40℃~+85℃ SMD,13.4x13.4mm LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,13.4x13.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 108 |
| Sales Unit | Piece |
In-Stock:
291 
291
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8945 $ 0.6262 | $ 0.63 |
10+ | $ 0.8106 $ 0.5675 | $ 5.68 |
30+ | $ 0.7647 $ 0.5353 | $ 16.06 |
108+ | $ 0.714 $ 0.4998 | $ 53.98 |
540+ | $ 0.6903 $ 0.4833 | $ 260.98 |
1,296+ | $ 0.6808 $ 0.4766 | $ 617.67 |
Standard Packaging 108/Full
Tray | ||
Better price for more quantity?
$