MASPOWER MS120N15FT
| Manufacturer | MASPOWERAsian Brands |
| MPN | MS120N15FT |
| LCSC Part # | C7424122 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 150V 120A 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.18nF | |
| Gate Charge(Qg) | 89nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 150V
- ID = 120A @ VGS = 10V
- Very low on-resistance RDS(ON) < 7.2mΩ @ VGS = 10V
Applications
AI Translation
- Switching applications
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4719 | $ 1.47 |
| 10+ | $ 1.226 | $ 12.26 |
| 50+ | $ 1.0909 | $ 54.55 |
| 100+ | $ 0.9379 | $ 93.79 |
| 500+ | $ 0.8695 | $ 434.75 |
| 1,000+ | $ 0.8402 | $ 840.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-220 | |
| Configuration | - | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 96pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.18nF | |
| Gate Charge(Qg) | 89nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 150V
- ID = 120A @ VGS = 10V
- Very low on-resistance RDS(ON) < 7.2mΩ @ VGS = 10V
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

