MASPOWER MSG30T65HHT1
| Manufacturer | MASPOWERAsian Brands |
| MPN | MSG30T65HHT1 |
| LCSC Part # | C7424060 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | IGBT 650V 60A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | MASPOWER | |
| Packaging | TO-220F | |
| Pd - Power Dissipation | 35W | |
| Operating Temperature | -55℃~+175℃ | |
| Td(on) | 11ns | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 107pF | |
| Input Capacitance(Cies) | 955pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@250uA | |
| Output Capacitance(Coes) | 33pF | |
| Vce Saturation(VCE(sat)) | 1.7V@30A,15V | |
| Reverse Recovery Time(trr) | 50ns | |
| Switching Energy(Eoff) | 550uJ | |
| Turn-On Energy (Eon) | 530uJ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0728$ 1.0192 | $ 1.02 |
| 10+ | $ 0.8945$ 0.8498 | $ 8.50 |
| 50+ | $ 0.755$ 0.7173 | $ 35.87 |
| 100+ | $ 0.6449$ 0.6127 | $ 61.27 |
| 500+ | $ 0.5953$ 0.5656 | $ 282.80 |
| 1,000+ | $ 0.5736$ 0.5450 | $ 545.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



