LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2530T-02-PSN-A22RB-L300-T5 product image
  • X2530T-02-PSN-A22RB-L300-T5 thumbnail 1
  • X2530T-02-PSN-A22RB-L300-T5 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Connector Cable Assembly AMP 2.54mm Male Housing Single Row 2 Positions 300mm Single-End TinnedRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2530T-02-PSN-A22RB-L300-T5
LCSC Part #
C7423689
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconXKB Connection X2530T-02-PSN-A22RB-L300-T5
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1507$ 0.1432$ 0.72
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXKB Connection
Packaging-
colourRed, black
WireRodUL1007 22AWG
Number of stitches2P
ThreadLength30cm
attachment-
WorkingTemperature-
Wire gauge22AWG
Connection mode-
spacing2.54mm
Number of connected endsSingle-ended
typeTerminal wire
Line number2.0
Tail processingTin plated
Buckle-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece