Connector Cable Assembly MX43020/43025 3.00mm Male Housing Single Row 2P 300mm Reverse Orientation
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X3025T-02-PSN-A22RB-L300-X3025T-Z |
| LCSC Part # | C7423487 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Red, black | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 2P | |
| attachment | 2 housings | |
| ThreadLength | 30cm | |
| WireDiameter | - | |
| Wire gauge | 22AWG | |
| WorkingTemperature | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| spacing | 3mm | |
| type | Terminal wire | |
| Line number | 2.0 | |
| Tail processing | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 999
999 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3404$ 0.3234 | $ 0.32 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Red, black | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 2P | |
| attachment | 2 housings | |
| ThreadLength | 30cm | |
| WireDiameter | - | |
| Wire gauge | 22AWG | |
| WorkingTemperature | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| spacing | 3mm | |
| type | Terminal wire | |
| Line number | 2.0 | |
| Tail processing | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


