LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Saiya Sensor SY-TP-24BPI product image
  • SY-TP-24BPI thumbnail 1
  • SY-TP-24BPI thumbnail 2
  • SY-TP-24BPI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Saiya Sensor SY-TP-24BPIRoHS

Manufacturer
Saiya SensorAsian Brands
MPN
SY-TP-24BPI
LCSC Part #
C7423137
Packaging
Through Hole
Customer #
Key Attributes
SENSOR TEMP -20℃~+300℃ TH
Datasheetpdf iconSaiya Sensor SY-TP-24BPI
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0486$ 12.05
10+$ 10.3893$ 103.89
50+$ 9.3774$ 468.87
100+$ 8.5293$ 852.93
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerSaiya Sensor
PackagingThrough Hole
Detection Temperature Range-20℃~+300℃
Voltage - Supply2.4V~3.6V
Operating Temperature-30℃~+100℃
Interface-
Tolerance±2℃
Standby Current-
Temperature Conversion Time-
Temperature Resolution-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • MEMS thermopile chip
  • High sensitivity
  • 5.5μm longpass filter
  • Silicon lens
  • High-accuracy NTC
  • DS ratio 8:1

Applications

AI Translation
  • Non-contact temperature measurement
  • Home appliance temperature measurement
  • Continuous temperature monitoring in manufacturing
  • Industrial remote temperature measurement