OPSCO Optoelectronics SK6812T
| Manufacturer | OPSCO OptoelectronicsAsian Brands |
| MPN | SK6812T |
| LCSC Part # | C7423111 |
| Packaging | SMD,5.4x5mm |
| Customer # | |
| Key Attributes | SMD,5.4x5mm LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Packaging | SMD,5.4x5mm | |
| Wavelength | R:620nm~625nm;G:520nm~535nm;B:460nm~470nm | |
| Features | Built-in power-on reset circuit;Built-in one-way transmission function | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Installation method | Top-mount | |
| Lens Color | Semi-transparent lens | |
| Luminous Intensity | R:280mcd~515mcd;G:1050mcd~1500mcd;B:160mcd~320mcd | |
| Fixed-Frequency Pwm Mode | 1kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 710
710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1536 | $ 0.77 |
| 50+ | $ 0.1204 | $ 6.02 |
| 150+ | $ 0.1062 | $ 15.93 |
| 1,000+ | $ 0.0884 | $ 88.40 |
| 2,000+ | $ 0.0805 | $ 161.00 |
| 5,000+ | $ 0.0758 | $ 379.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



