Zhejiang HKE AC5N-S-DC5V
| Manufacturer |
Zhejiang HKE
Asian Brands |
| Mfr. Part # | AC5N-S-DC5V |
| LCSC Part # | C7423102 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Ultra-small and high-sensitivity power relay |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 5V Coil Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
131 
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5943 | $ 0.59 |
10+ | $ 0.484 | $ 4.84 |
30+ | $ 0.4288 | $ 12.86 |
100+ | $ 0.3752 | $ 37.52 |
500+ | $ 0.3421 | $ 171.05 |
1,000+ | $ 0.3263 | $ 326.30 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$