Tritech-MOS TMN10010S
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TMN10010S |
| LCSC Part # | C7422907 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 10A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 610pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Low RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- 100% UIS tested
- 100% Rg tested
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
In-Stock: 3,005
3,005 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0825$ 0.0784 | $ 0.39 |
| 50+ | $ 0.0657$ 0.0625 | $ 3.13 |
| 150+ | $ 0.0573$ 0.0545 | $ 8.18 |
| 500+ | $ 0.051$ 0.0485 | $ 24.25 |
| 3,000+ | $ 0.0459$ 0.0437 | $ 131.10 |
| 6,000+ | $ 0.0434$ 0.0413 | $ 247.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 40pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 88mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 610pF | |
| Gate Charge(Qg) | 12nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Low RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- 100% UIS tested
- 100% Rg tested
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



