Tritech-MOS TMGN4060NF
| Manufacturer |
Tritech-MOS
Asian Brands |
| Mfr. Part # | TMGN4060NF |
| LCSC Part # | C7422904 |
| Package | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 60A PDFN5x6-8L |
| Description | 40V 60A 6.9mΩ@10V,12A 39W One N-channel PDFN5x6-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | PDFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
410 
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1635 $ 0.1505 | $ 0.75 |
50+ | $ 0.1293 $ 0.1190 | $ 5.95 |
150+ | $ 0.1146 $ 0.1055 | $ 15.83 |
500+ | $ 0.0963 $ 0.0886 | $ 44.30 |
2,500+ | $ 0.0881 $ 0.0811 | $ 202.75 |
5,000+ | $ 0.0832 $ 0.0766 | $ 383.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$