Tritech-MOS TMG80N10D
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TMG80N10D |
| LCSC Part # | C7422900 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 80A TO-252-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 511pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 511pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Low on-resistance RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- 100% single-pulse avalanche energy tested
- 100% gate resistance tested
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4712$ 0.4477 | $ 0.45 |
| 10+ | $ 0.3705$ 0.3520 | $ 3.52 |
| 30+ | $ 0.3266$ 0.3103 | $ 9.31 |
| 100+ | $ 0.273$ 0.2594 | $ 25.94 |
| 500+ | $ 0.2389$ 0.2270 | $ 113.50 |
| 1,000+ | $ 0.2259$ 0.2147 | $ 214.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 511pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 511pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 7.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2nF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Low on-resistance RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- 100% single-pulse avalanche energy tested
- 100% gate resistance tested
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
C7422900 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



