Tritech-MOS TMG08N10SI
| Manufacturer |
Tritech-MOS
Asian Brands |
| Mfr. Part # | TMG08N10SI |
| LCSC Part # | C7422896 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 8A SOT-89-3L |
| Description | N-Channel 100V 8A Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
18,260 
18,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0789 | $ 0.79 |
100+ | $ 0.0657 | $ 6.57 |
300+ | $ 0.059 | $ 17.70 |
1,000+ | $ 0.0387 | $ 38.70 |
5,000+ | $ 0.0347 | $ 173.50 |
10,000+ | $ 0.0327 | $ 327.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$