LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
FUXINSEMI MBT3904DW1T1G-FS product image
  • MBT3904DW1T1G-FS thumbnail 1
  • MBT3904DW1T1G-FS thumbnail 2
  • MBT3904DW1T1G-FS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUXINSEMI MBT3904DW1T1G-FSRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
MBT3904DW1T1G-FS
LCSC Part #
C7422627
Packaging
SOT-363
Customer #
Key Attributes
TRANS NPN 40V 0.2A SOT-363
Datasheetpdf iconFUXINSEMI MBT3904DW1T1G-FS
In-Stock: 3,160
3,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0237$ 0.0190$ 0.38
200+$ 0.0186$ 0.0149$ 2.98
600+$ 0.0157$ 0.0126$ 7.56
3,000+$ 0.0141$ 0.0113$ 33.90
9,000+$ 0.0126$ 0.0101$ 90.90
21,000+$ 0.0118$ 0.0095$ 199.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerFUXINSEMI
PackagingSOT-363
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation200mW
Number2 NPN
typeNPN
Current - Collector(Ic)200mA
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece