Chipanalog CA-IS3763HN
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IS3763HN |
| LCSC Part # | C7422566 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | High-speed six-channel digital isolator |
| Description | Digital Isolator 3750Vrms Forward 3 Channel Reverse 3 Channel 150Mbps 150kV/us CMTI SOIC-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | Chipanalog | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,396
2,396
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4289 | $ 1.43 |
10+ | $ 1.1265 | $ 11.27 |
30+ | $ 0.9969 | $ 29.91 |
100+ | $ 0.8352 | $ 83.52 |
500+ | $ 0.7632 | $ 381.60 |
1,000+ | $ 0.72 | $ 720.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$