Chipanalog CA-IF4820FD
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IF4820FD |
| LCSC Part # | C7422529 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 3.0V to 5.5V RS485/RS422 Transceiver with ±15kV ESD Protection |
| Description | 1/1 Transceiver Full RS422, RS485 DFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6176 | $ 0.62 |
10+ | $ 0.4896 | $ 4.90 |
30+ | $ 0.4256 | $ 12.77 |
100+ | $ 0.3776 | $ 37.76 |
500+ | $ 0.3392 | $ 169.60 |
1,000+ | $ 0.32 | $ 320.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$