XIAMEN FARATRONIC C47H2102K60C000
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C47H2102K60C000 |
| LCSC Part # | C7422388 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1nF ±10% 500V TH |
| Description | 1nF ±10% 500V Safety Capacitor Y1 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,680
2,680
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1347 | $ 0.67 |
50+ | $ 0.1078 | $ 5.39 |
150+ | $ 0.0944 | $ 14.16 |
500+ | $ 0.0843 | $ 42.15 |
2,500+ | $ 0.0762 | $ 190.50 |
5,000+ | $ 0.0722 | $ 361.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$