XTX XTM4118AS3CT
| Manufacturer | XTXAsian Brands |
| MPN | XTM4118AS3CT |
| LCSC Part # | C7422372 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | XTX | |
| Packaging | SOT-23-6 | |
| Number of H-bridges | - | |
| Features | Active braking function | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~7.2V | |
| Quiescent Current(Iq) | 100nA | |
| Output Current | 1.2A | |
| Peak Current | 2A | |
| RDS(on) | 530mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1117$ 0.0894 | $ 0.45 |
| 50+ | $ 0.0871$ 0.0697 | $ 3.49 |
| 150+ | $ 0.0748$ 0.0599 | $ 8.99 |
| 500+ | $ 0.0656$ 0.0525 | $ 26.25 |
| 3,000+ | $ 0.0582$ 0.0466 | $ 139.80 |
| 6,000+ | $ 0.0546$ 0.0437 | $ 262.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



