LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
UNI-ROYAL MF0W4FF1002A50 product image
  • MF0W4FF1002A50 thumbnail 1
  • MF0W4FF1002A50 thumbnail 2
  • MF0W4FF1002A50 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UNI-ROYAL MF0W4FF1002A50RoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
MF0W4FF1002A50
LCSC Part #
C7422262
Packaging
Through Hole,D2.2xL6.5mm
Customer #
Key Attributes
RES 10kΩ ±1% 250mW Through Hole,D2.2xL6.5mm
Datasheetpdf iconUNI-ROYAL MF0W4FF1002A50
In-Stock: 24,450
24,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0156$ 0.0138$ 0.69
500+$ 0.0128$ 0.0113$ 5.65
1,500+$ 0.0112$ 0.0099$ 14.85
5,000+$ 0.0102$ 0.0090$ 45.00
25,000+$ 0.0094$ 0.0083$ 207.50
50,000+$ 0.009$ 0.0080$ 400.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerUNI-ROYAL
PackagingThrough Hole,D2.2xL6.5mm
Resistance10kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece