RALEC RTT25910JTE
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | RTT25910JTE |
| LCSC Part # | C7422196 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 91Ω ±5% 1W 2512 |
| Description | 91Ω ±5% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,960
3,960
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0271 | $ 0.54 |
200+ | $ 0.0217 | $ 4.34 |
600+ | $ 0.0187 | $ 11.22 |
4,000+ | $ 0.0152 | $ 60.80 |
8,000+ | $ 0.0136 | $ 108.80 |
20,000+ | $ 0.0128 | $ 256.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$