RALEC RTT25R040FTE
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | RTT25R040FTE |
| LCSC Part # | C7422171 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 40mΩ ±1% 1W 2512 |
| Description | 40mΩ ±1% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0574 | $ 0.57 |
100+ | $ 0.0464 | $ 4.64 |
300+ | $ 0.0408 | $ 12.24 |
1,000+ | $ 0.0367 | $ 36.70 |
4,000+ | $ 0.0302 | $ 120.80 |
8,000+ | $ 0.0286 | $ 228.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$