RALEC RTT062150BTP
| Manufacturer |
RALEC
Asian Brands |
| Mfr. Part # | RTT062150BTP |
| LCSC Part # | C7422126 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 215Ω ±0.1% 250mW 1206 |
| Description | 215Ω ±0.1% 250mW 1206 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,160
4,160
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0386 | $ 0.77 |
200+ | $ 0.0309 | $ 6.18 |
600+ | $ 0.0266 | $ 15.96 |
5,000+ | $ 0.0216 | $ 108.00 |
10,000+ | $ 0.0194 | $ 194.00 |
20,000+ | $ 0.0182 | $ 364.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$