RALEC RTT052403BTP
| Manufacturer | RALECAsian Brands |
| MPN | RTT052403BTP |
| LCSC Part # | C7422121 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 240kΩ ±0.1% 125mW 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 0805 | |
| Resistance | 240kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.
Applications
AI Translation
General electronic use
In-Stock: 4,880
4,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0326 | $ 0.65 |
| 200+ | $ 0.0261 | $ 5.22 |
| 600+ | $ 0.0225 | $ 13.50 |
| 5,000+ | $ 0.0182 | $ 91.00 |
| 10,000+ | $ 0.0164 | $ 164.00 |
| 20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 0805 | |
| Resistance | 240kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.
Applications
AI Translation
General electronic use
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



